Lego 71371 Super Mario Propeller Mario Power-Up Pack

MPN
71371
EAN-13
5702016618501
Order Code
70-6629
Country of Origin
Denmark

Discontinued


This LEGO® Super Mario™ Propeller Mario Power-Up Pack (71371) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

Players can add a new dimension to their LEGO® Super Mario™ games with this Propeller Mario Power-Up Pack (71371). This accessory pack features an interactive outfit with propeller cap for LEGO® Mario™ (figure not included) – propeller sounds are triggered when the player makes LEGO Mario 'fly' to try and win coins. This building set is a great gift toy for kids who already own the Adventures with Mario Starter Course (71360), which includes the LEGO Mario figure.

Build and play Building instructions can be found in the box and on the free LEGO Super Mario app. The app also has suggestions for creative ways kids can build and play, and offers a safe platform for kids to share their creations with other LEGO Mario fans.

This outfit fits on the LEGO® Mario™ figure in the Adventures with Mario Starter Course (71360) toy playset. When LEGO Mario wears this buildable toy accessory and is lifted up, listen for the sound of propellers.

This 13-piece LEGO® building set makes a fun birthday or Christmas gift toy for creative kids and fans aged 6 and up who can customize their existing Adventures with Mario Starter Course (71360) and Expansion Sets in unique ways.

No batteries required for this LEGO® set – add the outfit to the LEGO® Mario™ figure in the Starter Course to activate. The pack comes with illustrated instructions so children can build independently.

The free LEGO® Super Mario™ app has viewing tools to aid building, inspiration for creative ways to play and is a safe forum to share ideas. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

Builders will not need a Super Star's power to connect or pull apart LEGO® bricks! Ever since 1958, the bricks have been manufactured to meet the highest industry standards, ensuring consistency and compatibility. LEGO® building bricks and pieces are tested in almost every way imaginable to ensure that every LEGO set meets the highest global safety and quality standards.


  • No batteries required
  • Ages 6+
  • 13 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 6+
Material Plastic
Number of Pieces 13

Trustpilot