Lego 71364 Super Mario Whomp's Lava Trouble Expansion Set

MPN
71364
EAN-13
5702016618433
Order Code
70-6623
Country of Origin
Denmark

Discontinued


This LEGO® Super Mario™ Whomp's Lava Trouble Expansion Set (71363) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

Heat up the competitive LEGO® Super Mario™ action with Whomp's Lava Trouble Expansion Set (71364). This modular LEGO Super Mario playset features a sliding platform, Whomp figure guarding a P Switch (found only in this set!) and a brick-built, shell-shaped system to topple the Lava Bubble figure. It's the ideal gift toy for kids who already own the LEGO® Mario™ figure found in the Adventures with Mario Starter Course (71360).

Cool app: The free LEGO Super Mario app has intuitive Instructions plus cool viewing tools to help build this module. It also offers suggestions for creative ways to build, rebuild and play, and is a safe platform for kids to share ideas with other Mario fans.

Kids can create an action-packed new level to add to their LEGO® Super Mario™ Adventures with Mario Starter Course and compete against friends with this Whomp's Lava Trouble Expansion Set (71364).

The player can build their own challenging course with a sliding platform for LEGO® Mario™ (figure not included) to balance on, Whomp and Lava Bubble figures, and the P Switch, which is found only in this set.

Kids will love seeing and hearing the different ways LEGO® Mario™ reacts as he encounters each enemy and earns a shower of digital coins for doing tricks after defeating the Whomp and activating the P Switch.

This 133-piece, creative LEGO® toy playset makes a fun birthday or Christmas gift for kids aged 6 and up to add to their Adventures with Mario Starter Course (71360), inspiring them to build and customize their own levels.

Measuring over 85mm (3in.) high, 220mm (8.5in.) wide and 165mm (6.5in.) deep in its basic formation, this module can be rebuilt and combined with the Starter Course and other Expansion Sets in various ways.

No batteries required for this playset – combine it with the LEGO® Mario™ figure in the Starter Course to power up the action.

Kids can find building instructions, cool digital viewing tools and a safe platform to share their ideas on the free LEGO® Super Mario™ app. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

Builders won't need a Super Star's power to connect or pull apart LEGO® bricks! Ever since 1958, the bricks have met the highest industry standards to ensure consistency and a perfect connection. LEGO® bricks and pieces are extensively tested and analysed to ensure that every LEGO building toy meets the highest global safety and quality standards.


  • No batteries required
  • Ages 6+
  • 133 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 6+
Material Plastic
Number of Pieces 133

Trustpilot