Lego 71362 Super Mario Guarded Fortress Expansion Set

MPN
71362
EAN-13
5702016618419
Order Code
70-6627
Country of Origin
Denmark

Discontinued


This LEGO® Super Mario™ Guarded Fortress Expansion Set (71362) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

Kids choose their own route for LEGO® Mario™ to reach the Guarded Fortress with this fun-packed Expansion Set (71362). A fantastic gift for kids who already own the LEGO® Super Mario™ Starter Course (71360), it features a buildable fortress, catapult, brick-built water and lava routes and POW Block, plus Bob-omb, Koopa Troopa and Piranha Plant toy figures for LEGO Mario to defeat.

Awesome app: A free LEGO Super Mario app is available for this set. It has cool, intuitive viewing tools to aid construction, offers a safe platform for kids to share ideas and has lots of inspiration for other creative ways to build and play. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

The player must choose their own route for LEGO® Mario™ (figure not included), defeating either the Bob-omb, Koopa Troopa or Piranha Plant toy figures, before landing on the POW Block to open the fortress door. To reach the fortress and win digital coins, LEGO® Mario™ may need to use the catapult, leap over brick-built lava or across stepping stones in ‘water', and he reacts in different ways as he meets and defeats each enemy.

This 468-piece, collectible, creative LEGO® toy makes a fun birthday or Christmas gift for kids aged 8 and up to add to their Adventures with their Mario Starter Course (71360), inspiring them to build their own unique levels. This module measures over 185mm (7in.) high, 380mm (14.5in.) wide and 320mm (12.5in.) deep in its basic formation and can be rebuilt and combined with the Starter Course and other Expansion Sets in multiple ways.

No batteries are required for this toy playset – it comes to life when combined with the LEGO® Mario™ figure in the Starter Course. LEGO® Super Mario™ toy building sets bring a family-favorite character into the real world. The modular system allows fans to expand and rebuild to create unlimited challenges for group competitions or solo play.

No need for a Super Star's power to connect or pull apart LEGO® bricks! They meet the highest industry standards to ensure consistency and compatibility for a perfect, easy and secure connection every time. LEGO® building bricks and pieces are dropped, crushed, twisted, heated and rigorously analysed to ensure that every LEGO set meets the highest global safety and quality standards.


  • No batteries required
  • Ages 8+
  • 468 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 8+
Material Plastic
Number of Pieces 468

Trustpilot