Lego 70437 Hidden Side Mystery Castle

MPN
70437
EAN-13
5702016617580
Order Code
70-6557
Country of Origin
Denmark

Discontinued


Fans of virtual reality and video games love the amazing LEGO® Hidden Side universe, where physical and digital worlds meet to provide an incredible, single or multi-player augmented reality (AR) play experience. This LEGO Hidden Side Mystery Castle (70437) play-set combines a buildable LEGO model with an app, so interaction with the model triggers events in a digital world.

Digitally interactive ghost-hunting toy: The mystery castle springs to life when viewed through a smart device with the LEGO Hidden Side AR app. Children then get to explore, solve mysteries, hunt ghosts and battle boss ghost, The Maw, in an exciting digital world. The possessed castle model also folds out, setting the scene for action-packed role play with the Jack, Parker, Vaughn, Nehmaar Reem and 2 Shadow-Walker mini-figures.

What's in the box? A digitally interactive LEGO® Hidden Side castle model with lots of manual features including an accessible observatory tower, plus Jack, Parker, Vaughn, Nehmaar Reem and 2 Shadow-Walker mini-figures.

When built, this LEGO® Hidden Side Mystery Castle (70437) augmented reality play-set measures over 340mm (13in.) high, 310mm (12in.) wide and 270mm (10in.) deep.

The Hidden Side AR app is compatible with selected iOS and Android devices. Please check compatibility at www.LEGO.com/devicecheck.

Getting started with this LEGO® Hidden Side augmented reality toy is child's play. You'll find easy-to-follow instructions in the box and online – so simply tear open the LEGO brick bags and let the fun begin!

LEGO® Hidden Side toy construction sets meet the highest industry standards and quality criteria to ensure that the bricks and pieces are consistent, compatible and continue to connect and pull apart easily every time. At the LEGO Group, we drop, heat, crush, twist and analyze our building bricks and pieces to ensure that every LEGO® Hidden Side play-set meets the highest global safety and quality standards.


  • No batteries required
  • Compatible with selected iOS and Android devices
  • Ages 9+
  • 1035 pieces
  • LEGO type 70437
Type Lego Hidden Side
Age Range 9+
Material Plastic
Number of Pieces 1035

Trustpilot