Lego 70436 Hidden Side Phantom Fire Truck 3000

MPN
70436
EAN-13
5702016617573
Order Code
70-6563
Country of Origin
Denmark

Discontinued


Welcome to the Hidden Side, where physical and digital worlds merge.

This LEGO® Hidden Side Phantom Fire Truck 3000 (70436) play-set combines a buildable toy fire truck with advanced app technology for an incredible single or multi-player augmented reality (AR) play experience.

Multifunctional and digitally interactive: The Phantom Fire Truck 3000 toy reveals a haunted digital world when viewed through a smart device equipped with the free LEGO Hidden Side AR app. Here, kids can explore, hunt ghosts, solve mysteries and battle boss ghost Blaze M. Barr. Kids can also transform the rear of the truck to create a cool mecha robot. And with Jack, Parker, J.B., TeeVee and Shadow-Walker mini-figures, plus a Nehmaar Reem - The Harbinger figure, this set is also great for hands-on play and display.

The ever-changing LEGO Hidden Side experience: The LEGO Hidden Side universe is set in the fictional town of Newbury, where ghosts haunt people and buildings. The augmented reality play experience is constantly enhanced through new content, ghosts and special events. Youngsters get to combine physical and digital play in an immersive single or multi-player augmented reality (AR) experience with this LEGO® Hidden Side play-set, featuring a digitally interactive fire truck model.

When built, this LEGO® Hidden Side Phantom Fire Truck 3000 (70436) model measures over 110mm (4in.) high, 230mm (9in.) long and 110mm (4in.) wide. The Nehmaar Reem - The Harbinger figure stands over 170mm (6in.) high.

The Hidden Side AR app is compatible with selected iOS and Android devices. Please check compatibility at www.LEGO.com/devicecheck.

LEGO® Hidden Side play-sets are designed to the highest industry standards and criteria. This ensures that the LEGO bricks and pieces are consistent, compatible and connect and pull apart easily every time. At the LEGO Group, we put our LEGO® Hidden Side bricks and pieces through rigorous tests to ensure every one of our toy play-sets meets the highest global safety and quality standards.


  • No batteries required
  • Ages 9+
  • 760 pieces
  • Lego type 70436
Type Lego Hidden Side
Age Range 9+
Material Plastic
Number of Pieces 760

Trustpilot