LEGO 43196 Belle and the Beast's Castle

MPN
43196
Brand
LEGO Disney
EAN-13
5702016916447
Order Code
70-6697
Country of Origin
Hungary

Discontinued


Magic and mystery await Disney's Beauty and the Beast fans with this detailed LEGO® ǀ Disney Belle and the Beast's Castle (43196) set. In addition to the castle, this set comes with printed picture instructions and digital Instructions PLUS. Using the LEGO Building Instructions app lets even younger builders feel like real master builders… awesome!

Wonderful characters start the play
This detailed set comes with Disney's Beast (remove the Beast head to transform him into the Prince) and 2 Belle mini-doll figures, plus Philippe the horse, who Belle can ride, and 6 other well-known Beauty and the Beast LEGO figures. The set features several fun play starters that inspire kids to dive into their own imaginative world of magic and adventure.

Exciting role-play fun
Kids can play out their Disney Princess fantasies with this buildable toy set. The castle can be used on its own or with other LEGO sets for more fun story options. It makes a perfect on-trend gift or unique present for a young fan.


  • Inspire magical, creative play with this amazing LEGO® ǀ Disney Belle and the Beast's Castle (43196) set, a great treat for kids and fans of Disney's Beauty and the Beast.
  • Create a 2-story castle with a spinning dance floor, rotating closet, 3 mini-doll figures (including 2 versions of Belle and a Beast head for the Prince), Philippe the horse and 6 other LEGO® figures.
  • This cool LEGO® ǀ Disney set is loaded with accessories, including a ripped portrait of the Prince and an enchanted rose. Perfect for playing out favourite movie scenes or open-ended role-play fun.
  • Any fan of Disney's Beauty and the Beast will love this set. The castle is full of known and unexpected details, making an exciting and unique construction toy gift for boys and girls aged 6 and up.
  • With the castle measuring over 10.5 in. (27 cm) high and 12.5 in. (32 cm) wide, this set is both gorgeous to look at and perfect for encouraging lots of creative role-play fun.
  • Printed building instructions are great but digital Instructions PLUS are awesome! Using the LEGO® Building Instructions app, even younger builders can zoom in on and visualize models as they build.
  • Give youngsters great characters and scenes to play out with LEGO® ǀ Disney sets. This fun building toy offers story starters that help build children's creativity and imagination skills.
  • LEGO® components meet rigorous industry standards to ensure they are consistent, compatible and connect and pull apart reliably every time – it's been that way since 1958.
  • LEGO® components are dropped, heated, crushed, twisted and analyzed to make sure they meet strict global safety standards.
Type Lego Disney
Age Range 6+
Material Plastic
Number of Pieces 505

Trustpilot