Lego 42111 Technic Dom's Dodge Charger

MPN
42111
Brand
Lego Technic
EAN-13
5702016617498
Order Code
70-6674
Country of Origin
Denmark

Discontinued


Give fans of Fast & Furious the ultimate thrill with this LEGO® Technic™ Dom's Dodge Charger (42111) building set for kids and adults.

Based on the iconic 1970s Dodge Charger R/T, it's packed with authentic details. The opening hood reveals a model version of the iconic V8 engine. Other cool features include moving pistons, wishbone suspension, steering system and air blower. There are even nitro bottles in the trunk to bring Dom's daring high-speed chases to life. Just like the real thing!

Fans aged 10 and up will love building their very own replica model of Dominic Toretto's famous car. After building the Dodge Charger, the fun ramps up as fans role-play classic scenes from The Fast and The Furious movie, bringing the adrenaline-fuelled world of street racing to life.

With 1,077 pieces, this cool building set provides a fun challenge for kids who love toy model cars. Measuring 390mm (15in.) long, 160mm (6in.) wide and 110mm (4in.) high, the model car is just the right size for role-playing high-speed adventures.

Leave it in the wheel-stand position for an eye-catching display piece. No batteries are required for this fun race-car toy. Great news for kids who love creative play! Printed instructions are included, so it's easy for young builders to get started.

LEGO® Technic™ sets meet the highest industry standards, which ensures these building sets for kids connect easily every time. LEGO® Technic™ building kits are thoroughly tested to make sure each one meets the highest global safety and quality standards.


  • Ages 10+
  • 1077 pieces
  • LEGO type 42111
Type Lego Technic
Age Range 10+
Material Plastic
Number of Pieces 1077

Trustpilot