Lego 42110 Technic Land Rover Defender

MPN
42110
Brand
Lego Technic
EAN-13
5702016604115
Order Code
70-6673
Country of Origin
Denmark

Discontinued


Experience world-leading vehicle design first-hand with this highly authentic and displayable 42110 LEGO® Technic™ Land Rover Defender model.

Developed in partnership with Land Rover, this impressive LEGO replica captures the vehicle's outstanding level of refinement with its clean, modern lines and sculpted surfaces, and comes with original-design rims with ground-gripping tyres, plus a host of realistic features and functions. Check out the olive green, grey and black colour scheme.

Opening doors allow access to an elaborate cabin with a working steering wheel, detailed dashboard and a transmission system with 2 levers for engaging high or low gear ratios and a selector for changing gear – the most sophisticated LEGO Technic gearbox to date!

The interior also features forward-folding rear seats that give visual access to the 4-speed sequential gearbox. And, the attention to detail doesn't end there. This awesome replica model also has an in-line 6-cylinder engine with moving pistons beneath the bonnet, working All Wheel Drive with 3 differentials, independent suspension on both axles and a working winch! You can even open the tail door with a turn of the rear-mounted spare wheel.

Finished with a removable roof rack with storage box, pannier, ladder and traction mats, this impressive interpretation of the quintessential all-terrain vehicle has been designed to provide a truly immersive and rewarding building experience. The perfect gift for Land Rover enthusiasts and fans of classic collectible model cars.

The set includes over 2,500 pieces and includes a collection of authentic stickers. The Land Rover Defender model measures over 220mm (8in.) high, 420mm (16in.) long and 200mm (7in.) wide.


  • Ages 11+
  • 2573 pieces
  • LEGO type 42110
Type Lego Technic
Age Range 11+
Material Plastic
Number of Pieces 2573

Trustpilot