Lego 42107 Technic Ducati Panigale V4 R

MPN
42107
Brand
Lego Technic
EAN-13
5702016616460
Order Code
70-6575
Country of Origin
Denmark

Discontinued


Style, sophistication, performance. With breathtaking looks, this LEGO® Technic™ 42107 Ducati Panigale V4 R captures the spirit and design of the original.

It's the first model motorcycle in LEGO Technic history to include a gearbox for exploring different speeds and techniques. Other amazing features include steering, front and rear suspension for realistic movement, plus front and rear disc brakes.

Amazing details capture the spirit of Ducati: Ducati fans will appreciate the attention-to-detail in this amazing motorcycle replica. A kickstand, exhaust pipe, windshield and dashboard add the little details that make this model toy so true to the full-size version. And of course, the classic red colour scheme is sure to quicken the pulse of any Ducati fan.

Build and learn with LEGO Technic model toys: As part of the LEGO Technic universe, this motorcycle model kit provides an immersive and rewarding building experience. With realistic features, it introduces builders to the world of engineering, as they discover how gear mechanisms work.

The model measures over 320mm (12in.) long, 160mm (6in.) high and 80mm (3in.) wide. No batteries are needed for this Ducati motorbike toy. Passion, imagination and a desire to discover something new are all you need.

It's easy to get started with this amazing LEGO® set. Just open the box and you'll find easy-to-follow instructions so building the Ducati toy motorcycle can begin straightaway.

Quality is important. So, it's good to know LEGO® building kits meet the highest industry standards ensuring they connect easily every time – it's been that way since 1958. LEGO® Technic™ plastic model toys are put through their paces. Each one is thoroughly tested to make sure every building toy meets the highest global safety and quality standards.


  • No batteries required
  • Ages 10+
  • 646 pieces
  • Lego Technic type 42107
Type Lego Technic
Age Range 10+
Material Plastic
Number of Pieces 646

Trustpilot