Lego 42099 Powered Up 4X4 X-treme Off-Roader

Order Code:

70-6671

Brand: Lego Technic MPN: 42099 EAN-13: 5702016369908
  • Country of Origin: Denmark
  • View All

Discontinued


Are you ready to take your LEGO® play experience to another level? The LEGO Technic™ 4x4 X-treme Off-Roader is powered by an advanced Smart Hub with 3 motors and controlled via the intuitive LEGO TECHNIC CONTROL+ app. The sophisticated app technology enables super-precise movement and functionality, while delivering endless authentic digital play combinations with authentic sound effects.

This sturdy 4x4 app-controlled truck comes with high-rise independent suspension, large wheels with chunky tyres and a fresh colour scheme with intricate sticker detailing. Its complex gear mechanisms and technologies introduce LEGO builders to advanced elements of engineering, while improving reaction times, cognitive thinking and creative problem-solving skills.

This cool toy truck model is controlled via the LEGO® TECHNIC™ CONTROL+ app and powered by an advanced Smart Hub with 2 XL motors and 1 L motor for a more immersive play experience, authentic movements and hours of fun. The app-controlled LEGO® 4x4 X-treme Off-Roader is operated via a smart device with 3 alternative screens. Download the LEGO® TECHNIC™ CONTROL+ app from the App Store or Google Play. Go to LEGO.com/devicecheck for a list of compatible smart devices.

Multi-function control: Drive forward, reverse, steer, accelerate, brake, traverse obstacles, play sound effects and get real-time feedback, such as a speed and tilt log. One-touch control: Drag a direction on the screen and see the 4x4 carry out the manoeuvre.

Challenges & achievements: Complete challenges to unlock achievement badges. Sturdy app-controlled LEGO® truck with high-rise independent suspension, large wheels and chunky tires. Smart Hub features Bluetooth Low Energy (BLE) connectivity, activation button, 6 axis sensor (3 gyro and 3 accelerometer sensors) and 4 connectivity ports.

The 4x4 X-treme Off-Roader measures over 190mm (7in.) high, 330mm (12in.) long and 220mm (8in.) wide.


  • Requires 6x AA batteries, not included
  • Requires smart device, not included
  • Ages 11+
  • 958 pieces
  • LEGO type 42099

Not compatible with LEGO® Power Functions systems.

Type Lego Technic
Age Range 11+
Ages 11+
Material Plastic
Number of Pieces 958

Trustpilot