LEGO 10945 Garbage Truck and Recycling

MPN
10945
Brand
LEGO
EAN-13
5702016911046
Order Code
70-6681
Country of Origin
Hungary

Discontinued


LEGO® DUPLO® Town Garbage Truck and Recycling (10945) is a colourful and versatile play set bursting with features to build skills as kids play.

Activity-packed recycling play set
There's so much for toddlers to do and learn as they join 2 DUPLO figures for a variety of recycling activities. Practise colour sorting by placing the coloured bags into their matching bins; build fine motor skills with the open-and-close bin lids and the drivable dump truck; broaden imaginations with endless role-play stories; sweep up any spilled rubbish with the big broom; and develop eco-friendly habits that will last a lifetime.

Hands-on educational toys for toddlers
LEGO DUPLO toys put open-ended fun, self-expression and joyful learning into preschooler's' hands. With DUPLO play sets, parents and young children can share precious developmental milestones as they play together.


  • LEGO® DUPLO® Town Garbage Truck and Recycling (10945) is a colourful and versatile play set bursting with features and fun activities to inspire learning and play.
  • Includes 2 DUPLO® figures – a recycling man and a boy – a movable truck with a tipping function, 3 bags that fit into 3 matching waste bins, plus a large broom.
  • As children role-play imaginative stories about organizing the recycling and loading up the truck, they learn about colours, improve fine motor skills and develop an eco-friendly understanding.
  • This feature-packed play set provides endless playful learning for kids aged 2 and up and a chance for parents to share precious developmental milestones with their preschooler.
  • The play set measures over 4.5 in. (11 cm) high, 5.5 in. (15 cm) wide and 2.5 in. (7 cm) deep, although it can be arranged in different ways as well as combined with other LEGO® DUPLO® toys.
  • Building instructions include a fun picture story involving elements of the set to add extra enjoyment to the creative construction and imaginative play.
  • All LEGO® DUPLO® play sets are expertly designed with imaginative features to encourage open-ended developmental play that parents can share with their little ones.
  • LEGO® DUPLO® play sets meet demanding industry quality standards to ensure they are easy for little fingers to pick up, place and pull apart – it's been that way since 1969.
  • LEGO® DUPLO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure they satisfy stringent child safety standards.
Type Lego Duplo
Age Range 2+
Material Plastic
Number of Pieces 19

Trustpilot