LEGO 10776 Mickey & Friends Fire Truck & Station

Order Code:

70-6678

Brand: LEGO Disney MPN: 10776 EAN-13: 5702016913705

Discontinued


Boost youngsters' building skills with this LEGO® ǀ Disney Mickey and Friends – Mickey & Friends fire engine & Station (10776) set. This detailed set, perfect for kids aged 4 and up to build and play with friends, lets them live out their firefighting passion with Disney's Mickey Mouse and his friends.

Learn to build
This LEGO 4+ fire station set is packed with exciting elements and functions, plus 2 Starter Bricks, to ensure youngsters have a great play experience. Each bag of bricks contains a complete model toy and character that kids can build quickly to get the play started fast!

Great family fun
4+ sets are a great way for adults to share the fun with kids. This set comes with simple picture instructions, meaning no barrier to building for kids just learning to read. It also comes with Instructions PLUS, available on the free LEGO Building Instructions app. In the app, children can clearly see the building process, and save their progress so they can jump back into the build any time.


  • The cool LEGO® ǀ Disney Mickey & Friends Fire Truck & Station (10776) toy set gives youngsters a fun set designed to grow role-play and building skills as they fight fires or rest at the fire station.
  • A perfect gift for kids aged 4 and up who want an easy set-up for action-filled play! Surprise a child with a present that teaches construction skills, boosts imagination and entertains for hours.
  • This great set has a fire station and fire truck with Starter Brick bases, to get the building going so there's more time for play, plus 3 minifigures and a dog figure with rubberized ears and tail!
  • This LEGO® ǀ Disney set is full of functions and accessories, including a food dish and bone for Disney's Pluto (appearing for the first time ever in LEGO sets), plus firefighting tools for role-play.
  • With the fire station measuring over 5.5 in. (14 cm) high and 9 in. (24 cm) wide, this set offers hours of play. Because it works with other LEGO® bricks, it can grow as kids' building skills grow.
  • Give young builders a great experience with simple picture instructions, meaning no barrier to building even for kids just learning to read, plus zoom and save modes in digital Instructions PLUS!
  • 4+ sets provide a fun way for youngsters to learn to build, while growing their confidence with easy building steps. They let kids and grown-ups discover the joy of building and playing together.
  • LEGO® components meet strict industry quality standards to ensure they are easy for little fingers to pick up and build with, time and time again – it's been that way since 1958.
  • LEGO® bricks and pieces are tested in almost every way imaginable to make sure they meet stringent safety standards.
Type Lego Disney
Age Range 4+
Material Plastic
Number of Pieces 144

Trustpilot