LEGO 10772 Mickey Mouse's Propeller Plane

MPN
10772
Brand
LEGO
EAN-13
5702016913941
Order Code
70-6676
Country of Origin
Czech Republic

Discontinued


Boost kids' building skills growth with this LEGO® ǀ Disney Mickey and Friends Mickey Mouse's Propeller Plane (10772) set for ages 4 and up, perfect to wow friends on the playground. Includes a plane, 2 small builds and an exclusive Mickey silhouette tile, kids can join Disney's Mickey Mouse for high-flying fun.

Easy to build-and-play
This LEGO 4+ plane set is packed with engaging elements to ensure children have a great play experience, plus a Starter Brick to kick-start building. Each bag of bricks contains a complete model that kids can build to get the play started fast!

Great family fun
4+ sets are a great way for adults to share the fun with kids. This set comes with simple picture instructions, meaning no barrier to building for kids just learning to read. It also comes with Instructions PLUS, available on the free LEGO Building Instructions app. In the app, children can clearly see the building process and save their progress so they can jump back into the build any time.


  • The thrilling LEGO® ǀ Disney Mickey Mouse's Propeller Plane (10772) set offers youngsters a set packed with fun role-play and building skills growth as they take care of and fly in a cool plane.
  • A perfect gift for kids aged 4 and up who want to set trends at the playground! Surprise a child with a creative present that teaches building skills, encourages imagination and entertains for hours.
  • Portable for play on the go. The building toy has a plane with a Starter Brick chassis, to help get the building going so there's more time for play, plus a minifigure and an exclusive Mickey tile!
  • This LEGO® ǀ Disney set is full of fun details and accessories, including a maintenance tool rack with a wrench and spray bottle elements, plus a small flag build to boost role-play possibilities.
  • Measuring over 2 in. (6 cm) high and 5.5 in. (14 cm) wide, this set is great for open-ended play. Since it's compatible with other LEGO® bricks, it can be expanded as kids' building confidence grows.
  • Give young builders a great experience with simple picture instructions, meaning no barrier to building even for kids just learning to read, plus zoom and save modes in digital Instructions PLUS!
  • 4+ sets provide a fun way for youngsters to learn to build, while growing their confidence with easy building steps. They let kids and grown-ups discover the joy of building and playing together.
  • LEGO® components meet strict industry quality standards to ensure they are easy for little fingers topick up and build with, time and time again – it's been that way since 1958.
  • LEGO® bricks and pieces are tested in almost every way imaginable to make sure they meet stringent safety standards.
Type Lego Disney
Age Range 4+
Material Plastic
Number of Pieces 59

Trustpilot