LEDVANCE 605988 Worklights Battery 20W 4000K Cool White

LEDVANCE Brand: LEDVANCE
Flexible, portable and battery-operated work light. Product features: Work lamp with swiveling lamp head. Operating time in battery mode: Up to 4 h. Rechargeable battery via USB cable. Product advantages: Energy savings of up to 80% compared to halogen lamps. Independant of the mains power thanks to battery technology. Areas of application: Renovation. Garages. Cellar. Workshop. Technical equipment: USB charging cable.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Length Power Total luminous flux Weight Type Base Bulb Type Colour Colour Rendering Index Colour Temperature Dimmable Energy efficiency rating Factory colour IP Rating Light bulb included Material Number of bulbs
LEDVANCE 4058075576490 Worklights Battery 20W 4000K Cool White
LEDVANCE 4058075576490 Worklights Battery 20W 4000K Cool White
Extended range
Order code: 41-1646
MPN: 4058075576490

Available to back orderBack order, lead time 3 weeks
1+ £47.25
Price per unit Ex VAT
276mm (L x W x H) 266 x 200 x 276 mm 276mm 266mm 20W 1600lm 1800g Portable Light Built-in LED LED (monochrome) Cool white 80-89 4000K No n.rel. Orange IP44 Yes Aluminium 1
LEDVANCE 4058075576513 Worklights Battery 30W 4000K Cool White
LEDVANCE 4058075576513 Worklights Battery 30W 4000K Cool White
Extended range
Order code: 41-1647
MPN: 4058075576513

Available to back orderBack order, lead time 3 weeks
1+ £55.84
Price per unit Ex VAT
316mm (L x W x H) 311 x 200 x 316 mm 316mm 311mm 30W 2400lm 2300g Portable Light Built-in LED LED (monochrome) Cool white 80-89 4000K No n.rel. Orange IP44 Yes Aluminium 1

Trustpilot