LEDVANCE 4058075576490 Worklights Battery 20W 4000K Cool White

MPN
4058075576490
Brand
LEDVANCE
Order Code
41-1646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flexible, portable and battery-operated work light. Product features: Work lamp with swiveling lamp head. Operating time in battery mode: Up to 4 h. Rechargeable battery via USB cable. Product advantages: Energy savings of up to 80% compared to halogen lamps. Independant of the mains power thanks to battery technology. Areas of application: Renovation. Garages. Cellar. Workshop. Technical equipment: USB charging cable.
Type Portable Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 276mm
Dim (L x W x H) 266 x 200 x 276 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Orange
Height 276mm
IP Rating IP44
Length 266mm
Light bulb included Yes
Material Aluminium
Number of bulbs 1
Operating Voltage 5V
Power 20W
Protection Class IP44
Total luminous flux 1600lm
Weight 1800g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot