Christmas Opening Hours and Delivery Dates here

LEDVANCE 605953 Smart+ Wifi Ceiling Fan Cylinder 550mm + Rc Tunable White

LEDVANCE Brand: LEDVANCE
smart WiFi ceiling fans for various applications combining light and ventilation . Product features: Network protocol: WiFi. Lamp with integrated ventilation function. Sets the color temperature and RGB color control with smart control. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Including remote control for network-independant operation. Product advantages: Clear design, can be combined with different decorative styles. Easy to Set Up Areas of application: Kitchen, living room, children's room or study. For interior lighting only. Technical equipment: Complete mounting and connection accessories included. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Colour Power Total luminous flux Type Dimmable Voltage Bulb Type Colour Rendering Index Colour temperature (Kelvin) Colour temperature range Depth Dimensions Energy efficiency rating Height IP Rating Length Light bulb included Material Misc Attribute Protection Class
LEDVANCE 4058075572577 Smart+ Wifi Ceiling Fan Cylinder 550mm + Rc Tunable White
LEDVANCE 4058075572577 Smart+ Wifi Ceiling Fan Cylinder 550mm + Rc Tunable White
Extended range
Order code: 41-1536
MPN: 4058075572577

7 available to back orderBack-order availability date - 03/02/2026
1+ £164.99
Price per unit Ex VAT
Grey 76W 2300lm Ceiling Fan No 230V LED (monochrome) 80-89 3000K 3000 K 216mm (L x W x H) 600 x 602 x 216 mm n.rel. 216mm IP20 600mm Yes Acrylonitrile butadiene styrene Circular II
LEDVANCE 4058075572553 Smart+ Wifi Ceiling Fan Round 550mm + Rc Tunable White
LEDVANCE 4058075572553 Smart+ Wifi Ceiling Fan Round 550mm + Rc Tunable White
Extended range
Order code: 41-1537
MPN: 4058075572553

6 available to back orderBack-order availability date - 03/02/2026
1+ £147.99
Price per unit Ex VAT
White 74W 3050lm Ceiling Fan No 230V LED (monochrome) 80-89 3000K 3000 K 216mm (L x W x H) 600 x 602 x 216 mm n.rel. 216mm IP20 600mm Yes Acrylonitrile butadiene styrene Circular II


Trustpilot