LEDVANCE 4058075572577 Smart+ Wifi Ceiling Fan Cylinder 550mm + Rc Tunable White

MPN
4058075572577
Brand
LEDVANCE
Order Code
41-1536
Country of Origin
China

Discontinued


smart WiFi ceiling fans for various applications combining light and ventilation . Product features: Network protocol: WiFi. Lamp with integrated ventilation function. Sets the colour temperature and RGB colour control with smart control. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Including remote control for network-independant operation. Product advantages: Clear design, can be combined with different decorative styles. Easy to Set Up Areas of application: Kitchen, living room, children's room or study. For interior lighting only. Technical equipment: Complete mounting and connection accessories included. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Fan
Colour Grey
Dimmable No
Power 76W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Colour Temperature Range 3000 K
Depth 216mm
Dimensions (L x W x H) 600 x 602 x 216 mm
Height 216mm
Length 600mm
Light bulb included Yes
Material Acrylonitrile butadiene styrene
Misc Attribute Circular
Protection Class II
Radiation Angle 110°
Total luminous flux 2300lm
Weight 4000g
Width 602mm

Trustpilot