LEDVANCE 605935 Smart+ Multicolor 10W RGB + W RGBW

LEDVANCE Brand: LEDVANCE
Floodlight with Wi-Fi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB color control, approx. 16 Mio color options can be set. Dimmable. Color temperature: 3.000 K (warm white). Network protocol: WiFi. Mounting bracket with rotation range of up to 180°. {protection class} IP65. Connection by 0.5m cable, wiring necessary. Product advantages: Easy and fast installation. Colorful garden lighting with smart controls. Combines the functionality of general lighting and mood lighting. Application areas: Radiation of facades. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Power Dim Length Total luminous flux Type Colour Temperature IP Rating Base Bulb Type Colour Colour Rendering Index Depth Dimmable Energy efficiency rating Factory colour Height Light bulb included Misc Attribute Operating Voltage Protection Class
LEDVANCE 4058075474604 Smart+ Multicolor 10W RGB + W RGBW
LEDVANCE 4058075474604 Smart+ Multicolor 10W RGB + W RGBW
Extended range
Order code: 41-1496
MPN: 4058075474604

Available to back orderBack order, lead time 3 weeks
1+ £40.34
Price per unit Ex VAT
10W (L x W x H) 28 x 125 x 28 mm 28mm 630lm Floodlight 3000K IP65 w/o LED (monochrome) RGBW 80-89 28mm No n.rel. Dark grey 28mm Yes Rectangular 230V I
LEDVANCE 4058075474628 Smart+ Multicolor 20W RGB + W RGBW
LEDVANCE 4058075474628 Smart+ Multicolor 20W RGB + W RGBW
Extended range
Order code: 41-1497
MPN: 4058075474628

Available to back orderBack order, lead time 3 weeks
1+ £69.80
Price per unit Ex VAT
20W (L x W x H) 152 x 125 x 28 mm 152mm 1260lm Floodlight 3000K IP65 w/o LED (monochrome) RGBW 80-89 28mm No n.rel. Dark grey 28mm Yes Rectangular 230V I

Trustpilot