LEDVANCE 4058075474628 Smart+ Multicolor 20W RGB + W RGBW

MPN
4058075474628
Brand
LEDVANCE
Order Code
41-1497
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Floodlight with Wi-Fi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. colour temperature: 3.000 K (warm white). Network protocol: WiFi. Mounting bracket with rotation range of up to 180°. {protection class} IP65. Connection by 0.5m cable, wiring necessary. Product advantages: Easy and fast installation. colourful garden lighting with smart controls. Combines the functionality of general lighting and mood lighting. Application areas: Radiation of facades. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Floodlight
Colour Temperature 3000K
IP Rating IP65
Power 20W
Base w/o
Bulb Type LED (monochrome)
Colour RGBW
Colour Rendering Index 80-89
Depth 28mm
Dim (L x W x H) 152 x 125 x 28 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 28mm
Length 152mm
Light bulb included Yes
Misc Attribute Rectangular
Operating Voltage 230V
Protection Class I
Radiation Angle 100°
Total luminous flux 1260lm
Weight 380g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot