LEDVANCE 605910 Orbis Pure 300mm 14.5W Warm White

LEDVANCE Brand: LEDVANCE
Ceiling light with advanced LED technology. Easy and quick installation. Decorative interior lighting.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions (Ø x H) Height/depth Max. system power Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Colour rendering index CRI Depth Lamp type Light outlet Misc Attribute Nominal Voltage [AC] Protection class according to IEC 61140 Suitable for number of light sources
LEDVANCE 4058075651890 Orbis Pure 300mm 14.5W Warm White
LEDVANCE 4058075651890 Orbis Pure 300mm 14.5W Warm White
Extended range
Order code: 41-1432
MPN: 4058075651890

Available to back orderBack order, lead time 3 weeks
1+ £24.65
Price per unit Ex VAT
300mm 300 x 80mm 80mm 14.5W 365g Ceiling Light White No IP20, IK03 n.a 80-89 80mm LED (monochrome) bulb included Circular 230V IP20 1
LEDVANCE 4058075651913 Orbis Pure 400mm 24W Warm White
LEDVANCE 4058075651913 Orbis Pure 400mm 24W Warm White
Extended range
Order code: 41-1433
MPN: 4058075651913

Available to back orderBack order, lead time 3 weeks
1+ £31.45
Price per unit Ex VAT
400mm 400 x 88mm 88mm 24W 610g Ceiling Light White No IP20, IK03 n.a 80-89 80mm LED (monochrome) bulb included Circular 230V IP20 1

Trustpilot