LEDVANCE 4058075651890 Orbis Pure 300mm 14.5W Warm White

MPN
4058075651890
Brand
LEDVANCE
Order Code
41-1432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ceiling light with advanced LED technology. Easy and quick installation. Decorative interior lighting.
Type Ceiling Light
Colour White
Dimmable No
Power 14.5W
Voltage 230V AC
IP Rating IP20, IK03
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Colour Temperature Range 3000 K
Depth 80mm
Diameter 300mm
Dimensions (Ø x H) 300 mm x 80 mm
Height 80mm
Light bulb included Yes
Luminous Flux 1100lm
Misc Attribute Circular
Number of bulbs 1
Protection Class IP20
Total luminous flux 1100lm
Weight 365g

Reviews

Be the first to submit a review

Trustpilot