LEDVANCE 605898 Neon Flex 3M 3000K Warm White

LEDVANCE Brand: LEDVANCE
Decorative warm white LED strips for outdoor applications with homogeneous light distribution. Product features: Flexible, flexible LED light strips. Protection class(band): IP65. Protection class (power supply): IP44. Product advantages: Easy and fast installation. Areas of application: Gardens, balconies and other outdoor areas. Indirect and direct lighting. Living spaces. Technical equipment: Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Colour temperature (max.) Colour rendering index CRI Colour temperature (min.) Dimensions Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Housing colour IP Rating Energy efficiency rating Beam angle Connectors (LED strips) Degree of protection (IP), rear side Degree of protection (NEMA) Height/depth Lamp type Nominal Voltage Protection class according to IEC 61140
LEDVANCE 4058075504707 Neon Flex 3M 3000K Warm White
LEDVANCE 4058075504707 Neon Flex 3M 3000K Warm White
Extended range
Order code: 41-1410
MPN: 4058075504707

Available to back orderBack order, lead time 3 weeks
1+ £42.95
Price per unit Ex VAT
3000K 3000K (L x W x H) 3 m x 13.5 mm x 6.7 mm 3m 19W 1000lm 435g Strip Lighting White IP44 n.a 110° + plug IP65 IP65 6.7mm LED (monochrome) 230V II
LEDVANCE 4058075504721 Neon Flex 5M 3000K Warm White
LEDVANCE 4058075504721 Neon Flex 5M 3000K Warm White
Extended range
Order code: 41-1411
MPN: 4058075504721

Available to back orderBack order, lead time 3 weeks
1+ £59.28
Price per unit Ex VAT
80-89 (L x W x H) 5 m x 13.5 mm x 6.7 mm 5m 29W 1700lm 700g Strip Lighting White IP44 n.a 110° + plug IP65 IP65 6.7mm LED (monochrome) 230V II

Trustpilot