LEDVANCE 4058075504707 Neon Flex 3M 3000K Warm White

Order Code:

41-1410

Brand: LEDVANCE MPN: 4058075504707
Qty Unit Price (Ex VAT)
1+ £49.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Decorative warm white LED strips for outdoor applications with homogeneous light distribution. Product features: Flexible, flexible LED light strips. Protection class(band): IP65. Protection class (power supply): IP44. Product advantages: Easy and fast installation. Areas of application: Gardens, balconies and other outdoor areas. Indirect and direct lighting. Living spaces. Technical equipment: Complete mounting and connection accessories included.
Type Strip Lighting
Colour White
Power 19W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 3 m x 13.5 mm x 6.7 mm
Energy efficiency rating n.rel.
Height 6.7mm
IP Rating IP44
Length 3m
Protection Class II
Radiation angle 110°
Total luminous flux 1000lm
Use Outside
Width 13.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot