LEDVANCE 605878 Linear LED Mobile USB 400mm Warm Whte Cool White Cool Day

LEDVANCE Brand: LEDVANCE
Chassis lamp for flexible mounting with motion sensor, battery-operated, rechargeable.
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Colour rendering index CRI Colour Temperature Depth Height/depth Lamp type Light features Light outlet Misc Attribute Nominal Voltage Power supply (LOV)
LEDVANCE 4058075762213 Linear LED Mobile USB 400mm Warm Whte Cool White Cool Day
LEDVANCE 4058075762213 Linear LED Mobile USB 400mm Warm Whte Cool White Cool Day
Extended range
Order code: 41-1383
MPN: 4058075762213

Available to back orderBack order, lead time 3 weeks
1+ £38.25
Price per unit Ex VAT
400 x 40 x 9.30mm 400mm 3.20W 200lm 190g Cabinet Light Grey No IP20 n.a 80-89 3000K 40mm 9.30mm LED (monochrome) Incl. motion detector bulb included Planar 5V rechargeable
LEDVANCE 4058075762237 Linear LED Mobile USB 600mm Warm Whte Cool White Cool Day
LEDVANCE 4058075762237 Linear LED Mobile USB 600mm Warm Whte Cool White Cool Day
Extended range
Order code: 41-1384
MPN: 4058075762237

Available to back orderBack order, lead time 3 weeks
1+ £34.00
10+ £32.89
Price per unit Ex VAT
600 x 40 x 9.30mm 600mm 4.00W 270lm 275g Cabinet Light Grey No IP20 n.a 80-89 3000K 40mm 9.30mm LED (monochrome) Incl. motion detector bulb included Planar 5V rechargeable

Trustpilot