LEDVANCE 4058075762213 Linear LED Mobile USB 400mm Warm Whte Cool White Cool Day

MPN
4058075762213
Brand
LEDVANCE
Order Code
41-1383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Chassis lamp for flexible mounting with motion sensor, battery-operated, rechargeable.
Type Cabinet Light
Housing colour Grey
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 40mm
Dimensions (L x W x H) 400 x 40 x 9.30mm
Height/depth 9.30mm
Lamp type LED (monochrome)
Length 400mm
Light features Incl. motion detector
Light outlet bulb included
Max. system power 3.20W
Misc Attribute Planar
Nominal Voltage 5V
Power supply (LOV) rechargeable
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 200lm
Suitable for number of light sources 1
Weight 190g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot