LEDVANCE 605845 LED Bulkhead 11W 4000K Blk Cool White

LEDVANCE Brand: LEDVANCE
Product advantages: Easy and fast installation. Energy-efficient through LED technology. Product features: Bright and functional LED exterior lights. Protection class: IP54 Applications: Outdoor areas. Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Housing colour Base Depth Dimensions (L x W x H) Energy Consumption Height/depth Housing Material Length Max. system power Misc Attribute Rating per bulb Weight Width Suitable for number of light sources Type Dimmable IP Rating Energy efficiency rating Colour rendering index CRI Degree of protection (IP), rear side
LEDVANCE 4058075271685 LED Bulkhead 11W 4000K Blk Cool White
LEDVANCE 4058075271685 LED Bulkhead 11W 4000K Blk Cool White
Extended range
Order code: 41-1154
MPN: 4058075271685

Available to back orderBack order, lead time 3 weeks
1+ £25.85
Price per unit Ex VAT
Black Built-in LED 79mm 21.6 x 14.3 x 7.9cm 11 kWh/1000h 7.9cm Plastic 21.6cm 11W 11W 245g 14.3cm Wall Light No IP54 n.a 80-89 IP54
LEDVANCE 4058075271661 LED Bulkhead 11W 4000K WH Cool White
LEDVANCE 4058075271661 LED Bulkhead 11W 4000K WH Cool White
Extended range
Order code: 41-1156
MPN: 4058075271661

Available to back orderBack order, lead time 3 weeks
1+ £25.85
Price per unit Ex VAT
White Built-in LED 79mm 216 x 143 x 79mm 11 kWh/1000h 79mm Polycarbonate (PC) 216mm 11W Oval 11W 245g 143mm 1 Wall Light No IP54 n.a 80-89 IP54
LEDVANCE 4058075271647 LED Bulkhead 6W 4000K Blk Cool White
LEDVANCE 4058075271647 LED Bulkhead 6W 4000K Blk Cool White
Extended range
Order code: 41-1157
MPN: 4058075271647

Available to back orderBack order, lead time 3 weeks
1+ £10.40
Price per unit Ex VAT
Built-in LED 70mm 11.7 x 16.8 x 7cm 11 kWh/1000h 7cm Plastic 11.7cm 5.5W Oval 5.5W 175g 16.8cm Wall Light No IP54 n.a 80-89 IP54
LEDVANCE 4058075271586 LED Bulkhead 6W 4000K WH Cool White
LEDVANCE 4058075271586 LED Bulkhead 6W 4000K WH Cool White
Extended range
Order code: 41-1158
MPN: 4058075271586

Available to back orderBack order, lead time 3 weeks
1+ £10.40
Price per unit Ex VAT
White 70mm 11.7 x 7 x 16.8cm 5.5 kWh/1000h 16.8cm Plastic 11.7cm 5.5W 5.5W 175g 7cm Wall Light No IP54 n.a 80-89 IP54

Trustpilot