LEDVANCE 4058075271661 LED Bulkhead 11W 4000K WH Cool White

MPN
4058075271661
Brand
LEDVANCE
Order Code
41-1156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Product advantages: Easy and fast installation. Energy-efficient through LED technology. Product features: Bright and functional LED exterior lights. Protection class: IP54 Applications: Outdoor areas. Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Type Wall Light
Housing colour White
Dimmable No
IP Rating IP54
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Depth 79mm
Dimensions (L x W x H) 216 x 143 x 79mm
Energy Consumption 11 kWh/1000h
Height/depth 79mm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Length 216mm
Light outlet bulb included
Max. system power 11W
Misc Attribute Oval
Nominal Voltage 230V
Protection class according to IEC 61140 IP54
Rating per bulb 11W
Suitable for number of light sources 1
Weight 245g
Width 143mm

Reviews

Be the first to submit a review

Trustpilot