LEDVANCE 4099854282775 Worklights Value Battery Tripod Batt 1X20W Cool Daylight

MPN
4099854282775
Brand
LEDVANCE
Order Code
41-1651
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Battery-operated work lamp on a tripod, value class. Lamp angle: 360°, pivoting angle: 180°. Height adjustable stand up to 1.8 m total height. Battery-operated work lamp mounted on a tripod. Portable working lamp for different applications, even where there is no power connection. The light can be used from different heights, thanks to the height-adjustable tripod. Renovation. Garages. Workshop. Basement. Required accessories included.
Type Tripod Light
Bulb Type LED (monochrome)
Circuits 7500
Colour Cool white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Colour Temperature 6500K
Dim (L x W x H) 1070 x 920 x 1550 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Height 1550mm
Ignition time 0.50s
IP Rating IP54
Length 1070mm
Light bulb included Yes
Light features Battery-powered
Light intensity 800cd
Material Aluminium
Maximum Temperature 40°C
Min. temperature -10°C
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 5V
Power 20W
Product lifespan approx 15000h
Protection Class III
Radiation Angle 115°
Rotation range (max.) 360°
Swivel range (max.) 180°
Total luminous flux 2000lm
Weight 3750g
Width 920mm

Reviews

Be the first to submit a review

Trustpilot