LEDVANCE 4099854276675 Endura Flood Split Solar Sensor 10W 840 RC Cool White

MPN
4099854276675
Brand
LEDVANCE
Order Code
41-0974
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Solar powered floodlights separated between floodlight and external solar panel Connected through a cable
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Circuits 10000
Colour Neutral white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Dim (L x W x H) 153 x 31 x 147 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Height 147mm
Length 153mm
Light intensity 518cd
Luminous Flux 1400lm
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 4.2V
Product lifespan approx 35000h
Total luminous flux 1400lm
Weight 985g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot