LEDVANCE 4099854175886 COB Headlamp Rechargeable 300 Lm Cool White

MPN
4099854175886
Brand
LEDVANCE
Order Code
41-0924
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 28/05/2026

LEDVANCE 4099854175886 COB Headlamp! With an impressive 300 lumens of bright cool white light, this rechargeable headlamp is designed for maximum visibility and comfort. Whether you're hiking, camping, or tackling household projects, its lightweight, adjustable design ensures the perfect fit and hands-free convenience
Type Head Light
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 190 x 160 x 36 mm
Factory colour Orange
Height 36mm
Length 190mm
Luminous flux (high) 300lm
Power 3.00W
Power supply (LOV) rechargeable
Total luminous flux 300lm
Weight 100g
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot