LEDVANCE 4099854175701 Flashlight Headlamp Recharge Multi-Use Cool White

MPN
4099854175701
Brand
LEDVANCE
Order Code
41-1118
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 16/08/2026

LEDVANCE 4099854175701 Flashlight Headlamp, designed for versatility and convenience. Whether you're camping, hiking, or tackling DIY projects at home, this rechargeable headlamp offers bright cool white illumination, allowing you to navigate any environment with ease.
Type Head Light
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 75 x 30 x 29 mm
Factory colour Orange
Height 29mm
Length 75mm
Luminous flux (high) 80lm
Material Acrylonitrile butadiene styrene
Power 1.30W
Power supply (LOV) rechargeable
Total luminous flux 80lm
Weight 45g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot