Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854175640 Flashlight Car Multi-Use Car Multi-Use Cool White

Order Code:

41-1115

Brand: LEDVANCE MPN: 4099854175640

Discontinued


LEDVANCE Cool White Multi-Use Flashlight. Designed for versatility, this lightweight yet powerful flashlight is ideal for car emergencies, outdoor adventures, or everyday tasks. With its bright cool white light, you can effortlessly illuminate dark spaces, ensuring safety and visibility when you need it most. The durable construction means it can withstand rugged conditions, while its compact size makes it easy to store in your glove compartment or backpack.
Type Work Light
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 408 x 33 x 30 mm
Factory colour Black
Height 30mm
Length 408mm
Luminous flux (high) 400lm
Power 5.00W
Total luminous flux 400lm
Width 33mm

You may also like


Trustpilot