Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854095368 Flex Audio USB With Remote Control 2M RGB Red,Green,Blue

Order Code:

41-1121

Brand: LEDVANCE MPN: 4099854095368
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Decorative coloured LED strips for the interior, with USB connection. RGB colour settings. USB connection. The light reacts to sound and music with the help of integrated voice receivers. Flexible, bendable LED-light strips. Product benefits: Quick and easy installation. Areas of application: Living rooms. Indirect lighting. Complete mounting and connection accessories included.
Type Strip Lighting
Colour White
Power 3.60W
Voltage 5V
Bulb Type LED (monochrome)
Circuits 10000
Connectors (LED strips) + USB port
Dimensions (L x W x H) 2000 x 10 x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP20
Length 2000mm
Light features Dimmable
Material Polyurethane
Product lifespan approx 25000h
Protection Class III
Radiation angle 120°
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot