LEDVANCE 4099854037610 LED Tube T8 EM S 1200 mm 12W 865 Cool Daylight

MPN
4099854037610
Brand
LEDVANCE
Order Code
41-1273
Country of Origin
China
View Full Product Range (31)

Discontinued


Powerful LED tubes for electromagnetic ballasts (conventional/VVG) and mains voltage, splinter protection. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or connected to mains voltage. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splitter protection for applications such as in the food industry. ENEC 10 VDE mark. Single and tandem operation on conventional ballast (versions below 0.9 m). Durability: Up to 75,000 h. Protection class IP20 Mercury-free and RoHS compliant. Thanks to glass technology, there's no hanging around. Split protection thanks to special PET coating. Support in the implementation of HACCP concepts from production to product presentation. Very high switching strength. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 70% (as compared to T8 fluorescent lamp). Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. Also suitable for low temperature operation. General lighting in ambient temperatures from -20…+50°C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry. Technical features: Suitable for use with low-loss and conventional ballasts.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 26.7mm
Dim (Ø x H) 26.7 mm x 26.7 mm
Energy Consumption 12.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 36W
Height 26.7mm
Ignition time 0.50s
IP Rating IP20
Length 1212mm
Material Glass
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 75000h
Rating 12W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2100lm
Version matte
Weight 183g
Width 26.7mm

Trustpilot