LEDVANCE 4099854036873 LED Tube T8 EM Ultra Output P 1200mm 15.6W 865 Cool Day

MPN
4099854036873
Brand
LEDVANCE
Order Code
41-1277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LEDVANCE 4099854036873 LED Tube T8, featuring an impressive ultra output of 15.6W and a stunning cool day light (865) color temperature. Measuring at 1200mm, this energy-efficient LED tube is designed to significantly reduce energy consumption while providing brilliant illumination for commercial and residential spaces alike. With a lifespan that surpasses traditional fluorescent tubes, it ensures long-lasting performance and reduced maintenance costs
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Circuits 200000
Colour Temperature Range 6500 K
Diameter 26.7mm
Dim (Ø x L) 26.7 mm x 1212 mm
Energy Consumption 16.00 kWh/1000h
Energy efficiency rating C (A - G)
Length 1212mm
Luminous Flux 2500lm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 50000h
Radiation Angle 190°
Rating 15.6W
Total luminous flux 2500lm
Weight 175g

Reviews

Be the first to submit a review

Trustpilot