LEDVANCE 4099854029271 LED tube Cool white EEC D

MPN
4099854029271
Brand
LEDVANCE
Order Code
16-6985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

LEDVANCE 4099854029271, also known by its alternate description 3389638, is a state-of-the-art LED tube offering distinct benefits for various engineering applications. As a cool white lighting solution, this LED tube is designed to deliver efficient and consistent illumination, ideal for use in professional environments such as laboratories, manufacturing facilities, and office spaces where high visibility is critical. With its energy-efficient design, the LED tube meets the Energy Efficiency Class D standard, signifying a solid balance between performance and energy consumption. Its robust construction ensures reliable operation and longevity, making it a preferred choice for engineers focusing on sustainability and cost-effective lighting installations. The tube's compatibility with existing lighting fixtures allows for straightforward integration into current systems, streamlining retrofitting projects and reducing overall complexity.
Type LED tube
Colour 840K
Dimmable No
Base G5
Bulb shape T5
Colour Temperature Range 840 K
Content 1
Energy efficiency rating D (A - G)
Total luminous flux 4000lm
Weight 0.160000kg

Reviews

Be the first to submit a review

Trustpilot