LEDVANCE 4058075791589 Spot Puck 65mm 3 X 3W Blk Warm White

MPN
4058075791589
Brand
LEDVANCE
Order Code
41-1570
Country of Origin
China

Discontinued


Cabinet Spot lamp in round form, spot lights for under cabinet lighting.
Type Cabinet Light
Colour Black
Power 3.00W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Diameter 65mm
Dimensions (Ø x H) 65 mm x 19 mm
Height 19mm
Misc Attribute Circular
Number of bulbs 3
Power supply (LOV) mains-powered
Protection Class II
Total luminous flux 250lm
Weight 220g

Trustpilot