LEDVANCE 4058075777859 Smart+Wifi Filament Classic RGBTW E27 RGBTW

MPN
4058075777859
Brand
LEDVANCE
Order Code
41-1568
Country of Origin
China
View Full Product Range (2)

Discontinued


LEDVANCE 4058075777859 Smart+Wifi Filament Classic RGBTW E27. This innovative smart bulb seamlessly blends vintage aesthetics with cutting-edge technology, offering vibrant RGB colors alongside warm to cool white light
Type Bulb shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 60mm
Length 105mm
Luminous Flux 470.0000000000000lm
Maximum Temperature 40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4.8W
Total luminous flux 470lm
Weight 36g

Trustpilot