LEDVANCE 4058075768055 Essentials Floodlights 30W 3000K Warm White

MPN
4058075768055
Brand
LEDVANCE
Order Code
41-1099
Country of Origin
China

Discontinued


LEDVANCE 4058075768055 Essentials Floodlight. This powerful 30W LED floodlight emits a warm white glow (3000K) that enhances security and ambiance in your garden, driveway, or patio. With its energy-efficient technology, you'll not only brighten your environment but also save on electricity costs.
Type Floodlight
Colour Temperature 3000K
IP Rating IP65
Power 30W
Bulb Type LED module
Colour Warm white
Dim (L x W x H) 186 x 128 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
Length 186mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2550lm
Weight 510g
Width 128mm

Trustpilot