LEDVANCE 4058075730052 Smart+ Contact Sensor Sensor

MPN
4058075730052
Brand
LEDVANCE
Order Code
41-1479
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.18 £14.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart sensor with Wi-Fi technology to detect open doors and windows. Product features: Wireless smart contact sensor for testing closed / open windows and doors. Simple and flexible installation using adhesive tape and wireless operation. Rechargeable battery (6 months operating time per charge when 5 activations per day). Network protocol: WiFi Product benefits: Notification of change in contact status. Records the history of the contact history. Easy control of compatible Smart+ WiFi products based on contact change . Applications: Only for interior lighting. Control via LEDVANCE Smart+ WiFi APP requires a smartphone or tablet (Android 4.4 or iOS 9.0 onwards). Rechargeable battery integrated. Charger cable and installation kit included.
Type Sensor
Colour White
Data exchange Bidirectional (bi)
Dimmable No
Energy efficiency rating n.rel.
Height 24mm
IP Rating IP20
Length 72mm
Maximum Temperature 50°C
Min. temperature -10°C
Operating Voltage 3.7V
Series Smart+
Transfer Standard (Smart Home) Wi-Fi
Weight 47g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot