LEDVANCE 4058075668515 Linear LED Mobile Ring Tripod Warm White,Cool White

MPN
4058075668515
Brand
LEDVANCE
Order Code
41-1379
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.99 £48.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mobile lights for ideal illumination of video calls , easy connection with mobile devices. Product features: Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Connects to mobile device via Bluetooth. Product benefits: Adjustable colour temperature for a wide range of applications. Flexible mounting of spots on magnetic rails. Adjustable height Applications: Meeting and conference rooms. Offices. Living spaces. Online meetings. For interior lighting only. Technical equipment: Remote control and battery included.
Type Ring Light
(Ø) 260mm
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature 3000K
Colour temperature (max.) 4000K
Colour temperature (min.) 3000K
Depth 2220mm
Dim (Ø x H) 260 mm x 2220 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 2220mm
IP Rating IP20
Length 635mm
Light bulb included Yes
Light features Battery-powered
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Ring
Operating Voltage 5V
Power 6.00W
Product lifespan approx 25000h
Protection Class III
Radiation Angle 120°
Total luminous flux 265lm
Weight 950g
Width 635mm

Reviews

Be the first to submit a review

Trustpilot