LEDVANCE 4058075629400 LED Spot & Downlight Slim 3 X 120mm 3000K Warm White

MPN
4058075629400
Brand
LEDVANCE
Order Code
41-1208
Country of Origin
China
View Full Product Range (11)

Discontinued


3er set: Built-in slim downlight with integrated driver. ideal when there is little space in the ceiling. Application areas: Indoor applications, corridors, entrance areas, stairwells, living room, Cellar, bedroom, kitchen.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Built-in diameter 105mm
Built-in width 120mm
Circuits 15000
Colour rendering index CRI 80 Ra
Diameter 120mm
Dimensions (Ø x H) 120 x 35mm
Height/depth 35mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 8W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 25000h
Rated luminous flux according to IEC 62722-2- 1 550lm
Weight 88g

Trustpilot