LEDVANCE 4058075602113 Nightlux Touch RGBW Rabbit Red,Green,Blue

MPN
4058075602113
Brand
LEDVANCE
Order Code
41-1415
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

RGBW night light with touch dimming function, battery operated, rechargeable . Product features: Rechargeable battery via USB cable. RGB colour control. Nightlights with TV and rabbit motif. Areas of application: Children's room. For interior lighting only. Night light. Technical equipment: USB charging cable.
Type Night Light
Colour White
Power 0.5W
Voltage 5V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (L x W x H) 115 x 141 x 200 mm
Height 200mm
Length 115mm
Light bulb included Yes
Luminous Flux 20.00lm
Material Plastic
Power supply (LOV) rechargeable
Protection Class I
Total luminous flux 20lm
Weight 189g
Width 141mm

Reviews

Be the first to submit a review

Trustpilot