LEDVANCE 4058075576599 Worklight LED Panel 50W 4000K Cool White

MPN
4058075576599
Brand
LEDVANCE
Order Code
41-1638
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED panel work light with very homogeneous light distribution. Product features: Lamp panel can be swiveled vertically. Direct AC mains connection. Product advantages: Work light for indoor use, e.g. Painting. Energy saving of up to 80% compared to halogen lamps. Uniform surface illumination. LEDs with opal cover for homogeneous lighting and minimized glare. Areas of application: Renovation. Workshop.
Type Mobile Lamp
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 50mm
Dim (W x H x D) 201 x 141 x 50 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Orange
Height 141mm
IP Rating IP20
Light bulb included Yes
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Power 50W
Protection Class IP20
Total luminous flux 4500lm
Weight 2000g
Width 201mm

Reviews

Be the first to submit a review

Trustpilot