LEDVANCE 4058075576094 Sun@Home Mood Moodlight Tunable White

MPN
4058075576094
Brand
LEDVANCE
Order Code
41-1608
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mood lighting with Human Centric Lighting technology.Innovative full spectrum SunLike LEDs with CRI95. SunLike LEDs with reduced blue light share in the LED spectrum. Fully automatic biorhythm function depending on location and time. Innovative light coating against household germs and odors. Product benefits: Enable increased concentration and efficiency. Improve overall activity levels and vigilance during the day. Improve sleep rhythm and intensity. Improve optical comfort. Improved levels of clean air safety by killing household germs and bad odors. Homogeneous light distribution. Easy and quick installation.
Type Wall Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Colour rendering index CRI 90-100
Colour Temperature 5000K
Depth 195mm
Diameter 200mm
Dimensions (Ø x H) 200 x 200mm
Height/depth 200mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 4W
Misc Attribute Sphere
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 260lm
Suitable for number of light sources 1
Weight 430g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot