LEDVANCE 4058075576018 Sun@Home Frameless Panels 300X300mm Tunable White

MPN
4058075576018
Brand
LEDVANCE
Order Code
41-1601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £85.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075576018 Sun@Home Frameless Panels, perfectly designed to enhance any room with their sleek 300x300mm size. Experience the magic of tunable white light, allowing you to effortlessly adjust the brightness and warmth to match your mood or activity, from cozy evenings to energizing mornings
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour rendering index CRI 90-100
Colour Temperature 2200K
Depth 61mm
Height/depth 61mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 300mm
Light features App-enabled
Light outlet bulb included
Max. system power 20W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1800lm
Suitable for number of light sources 1
Weight 1475g

Reviews

Be the first to submit a review

Trustpilot