LEDVANCE 4058075575974 Sun@Home Frameless Panels 1200X300mm Tunable White

MPN
4058075575974
Brand
LEDVANCE
Order Code
41-1600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075575974 Sun@Home Frameless Panels. Measuring 1200x300mm, these tunable white LED panels provide customizable lighting to suit any mood or occasion. With a seamless, frameless design, they integrate effortlessly into any decor, offering a contemporary look that enhances both comfort and style
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour rendering index CRI 90-100
Colour Temperature 2200K
Depth 61mm
Height/depth 61mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 1200mm
Light features App-enabled
Light outlet bulb included
Max. system power 35W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3250lm
Suitable for number of light sources 1
Weight 4484g

Reviews

Be the first to submit a review

Trustpilot