LEDVANCE 4058075575912 Sun@Home Monitor Clip Lamp Tunable White

MPN
4058075575912
Brand
LEDVANCE
Order Code
41-1607
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 30/10/2026

Enable increased concentration and efficiency. Improve overall activity levels and vigilance during the day. Improve sleep rhythm and intensity. Improve optical comfort. Improved levels of clean air safety by killing household germs and bad odors. Homogeneous light distribution. Easy and quick installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Control via app or voice control requires compatible smart home system. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet. Complete mounting and connection accessories included.
Type LED (monochrome)
Colour Black
Dimmable Yes
Base Built-in LED
Operating Voltage 5V
Colour Rendering Index 90-100
Depth 95.5mm
Dim (L x W x H) 450 x 44 x 95.5 mm
Energy efficiency rating n.rel.
Height 95.5mm
IP Rating IP20
Length 450mm
Light bulb included Yes
Light features App-enabled
Luminous Flux 35.00lm
Material Plastic
Misc Attribute Rod
Number of bulbs 1
Protection Class III
Radiation Angle 110°
Rating 2.5W
Rating per bulb 2.5000000000000W
Total luminous flux 35lm
Weight 398g
Width 44mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot