Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075575813 Sun@Home Lamps B 25 E14 TW Tunable White

Order Code:

41-1603

Brand: LEDVANCE MPN: 4058075575813

Discontinued


Lamps with Human Centric Lighting technology. Control via Google Assistant or Amazon Alexa possible. Dimmable. Innovative full spectrum SunLike LEDs with CRI95. SunLike LEDs with reduced blue light share in the LED spectrum.
Type Bulb
Colour Warm white
Dimmable Yes
Base E14
Length 114mm
(Ø) 39mm
Circuits 100000
Cloud integration Google Home
Colour rendering 950
Colour Rendering Index 95 Ra
Colour temperature (Kelvin) 5000K
Colour temperature (max.) 5000K
Colour temperature (min.) 2200K
Colour temperature range 2200 - 5000 K
Current Consumption 50mA
Dim (Ø x L) 39 mm x 114 mm
Energy consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 37W
Factory colour White
Ignition time 0.50s
Light bulb features App-controlled
Light bulbshape Candle shape
Luminous Flux 425lm
Max. temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Power 4.9W
Power Rating 4.90W
Product lifespan approx 25000h
Radiation angle 220°
Rated luminous flux 425lm
Total luminous flux 425.00lm
Version matte

You may also like


Trustpilot