Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075575790 Sun@Home Lamps A 40 E27 TW Tunable White

Order Code:

41-1604

Brand: LEDVANCE MPN: 4058075575790

Discontinued


Lamps with Human Centric Lighting technology. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Innovative full spectrum SunLike LEDs with CRI95. SunLike LEDs with reduced blue light share in the LED spectrum. Fully automatic biorhythm function depending on location and time. Innovative light coating against household germs and odors.
Type Bulb
Colour Warm white
Dimmable Yes
Base E-27
Length 118mm
Circuits 100000
Cloud integration Google Home
Colour rendering 950
Colour Rendering Index 95 Ra
Colour temperature (Kelvin) 5000K
Colour temperature (max.) 5500K
Colour temperature (min.) 2200K
Colour temperature range 2200 - 5500 K
Current Consumption 90mA
Energy consumption 9 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 57W
Factory colour White
Ignition time 0.50s
Light bulb features App-controlled
Light bulbshape Pear shape
Luminous Flux 750lm
Max. temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Power 9W
Power Rating 9W
Product lifespan approx 25000h
Radiation angle 220°
Total luminous flux 750.00lm
Version matte

You may also like


Trustpilot